+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCV1206-R42-R

Inductor: wire; SMD; 420nH; Ioper: 16A; R: 3.15Ω; ±10%; Isat: 42A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCV1206-R42-R
TME Symbol:
HCV1206-R42-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
420nH
Operating current
16A
Resistance
3.15Ω
Tolerance
±10%
Body dimensions
12.2x9.8x5.1mm
Saturation current
42A
Operating temperature
-55...125°C
Gross weight2.446 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCV1206-R42-R
420 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 25 pcs - 3.84 USDGross price for quantities from 25 pcs - 3.84 USD
Net price for quantities from 50 pcs - 3.64 USDGross price for quantities from 50 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.51 USDGross price for quantities from 100 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 550 pcs