+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.9µH | |
Operating current | 14A | |
Resistance | 4.6mΩ | |
Tolerance | ±10% | |
Body dimensions | 12.2x9.8x5.1mm | |
Saturation current | 28A | |
Operating temperature | -55...125°C |