+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCX.254-M12

Column level indicator; M12; Ømount.hole: 12.5mm; polyamide; 12Nm


Manufacturer: ELESA+GANTER

Manufacturer part number:
HCX.254-M12
TME Symbol:
HCX.254-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
column level indicator
Thread
M12
Panel cutout diameter
12.5mm
Overall length
291mm
Body material
polyamide
Torque
12Nm
Mounting holes pitch
254mm
Width
35mm
Resistance to
most of oils, most of solvents
Gross weight195.9 g
Certificates
See other products in this category: Level Indicators ELESA+GANTER,
*
HCX.254-M12
0 in TME stock
Net price for quantities from 1 pcs - 51.76 USDGross price for quantities from 1 pcs - 51.76 USD
Net price for quantities from 3 pcs - 43.03 USDGross price for quantities from 3 pcs - 43.03 USD
Net price for quantities from 5 pcs - 37.51 USDGross price for quantities from 5 pcs - 37.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.