+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Deltron AG
Manufacturer | Deltron AG | |
Type of connector | D-Sub HD | |
Number of pins | 44 | |
Connector | socket | |
Kind of connector | male | |
Mechanical mounting | on PCBs, PCB snap | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Connector variant | with threaded screw | |
Mechanical durability | 200 cycles | |
Contact plating | gold-plated |