+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of PC accessories | docking station | |
Version | USB 2.0 | |
Connection | DC socket, SATA 2.5", SATA 3.0, USB B socket | |
Colour | black | |
Support | HDD 2,5", HDD 3,5", SATA, SATA II, SATA III, SSD |