+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HD48110-10

Relay: solid state; Ucntrl: 4÷32VDC; 110A; 48÷530VAC; HD48; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HD48110-10
TME Symbol:
HD48110-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
110A
Switched voltage
48...530V AC
Manufacturer series
HD48
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
instantaneous switching
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight76.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HD48110-10
0 in TME stock
No. of pieces (Multiple of: 125)
Minimum order quantity: 125.
Multiple of: 125.
Product for special order