+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HD500

Thermo-hygrometer; Non-contact temp.range: -50÷500°C; 30: 1


Manufacturer: EXTECH

Manufacturer part number:
HD500
TME Symbol:
HD500

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Non-contact temperature measuring range
-50...500°C
Optical resolution
30:1
Measurement
non-contact temeprature (IR)
Body dimensions
255x75x50mm
Power supply
  • battery 6F22 9V x1
Gross weight1.2308 kg

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
HD500
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.