+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | manometer | |
Pressure measuring range | 0.001...5psi | |
Kind of display used | LCD | |
Measurement accuracy | ±0,3% | |
Dimensions | 210x75x50mm | |
Measurement | pressure | |
Measuring unit | bar, cm H2O, ft H2O, in Hg, in H2O, kg/cm2, kPa, mbar, mm Hg, ozin2, psi | |
Interface | USB | |
Software | included | |
Connectors for the country | Europe, Great Britain | |
Illumination | yes |