+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUER SIGNAL | |
Type of signaller | signalling column | |
Colour | red/green | |
Signalling method | buzzer, continuous light | |
Light source | LED | |
IP rating | IP65 | |
Manufacturer series | Half Dome | |
Body colour | black | |
Body material | ABS | |
Diameter | 90mm | |
Operating temperature | -25...50°C |