+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: HDC 10B ABU
Manufacturer | WEIDMÜLLER | |
Type of enclosure for connectors | HDC | |
Case | size 4 | |
Mechanical mounting | for panel mounting | |
Locking system | with double latch | |
Spatial orientation | straight | |
IP rating | IP65 | |
Application - series/manufacturer | HDC | |
Insert mounting | 57x27mm | |
Enclosure material | aluminium alloy | |
Operating temperature | -40...125°C |