+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1650590000

Connector: rectangular; plug; male; PIN: 8; size 1; w/o contacts


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1650590000

Alternative designations: HDC HD 8 MC

TME Symbol:
HDCHD8MC

Specification

Manufacturer
WEIDMÜLLER
Type of connector
rectangular
Connector
plug
Kind of connector
male
Number of pins
8
Case
size 1
Connector variant
w/o contacts
Application - series/manufacturer
HDC
Insert mounting
21x21mm
Gross weight10.26 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1650590000
12 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 25 pcs - 4.27 USDGross price for quantities from 25 pcs - 4.27 USD
Net price for quantities from 50 pcs - 4.02 USDGross price for quantities from 50 pcs - 4.02 USD
Net price for quantities from 100 pcs - 3.82 USDGross price for quantities from 100 pcs - 3.82 USD
Net price for quantities from 250 pcs - 3.60 USDGross price for quantities from 250 pcs - 3.60 USD
Net price for quantities from 500 pcs - 3.46 USDGross price for quantities from 500 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.