+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1826800000

Connector: rectangular; female; HDC; PIN: 32; size 16B; 0.5÷4mm2


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1826800000

Alternative designations: HDC HEE 32 FC

TME Symbol:
HDCHEE32FC

Specification

Manufacturer
WEIDMÜLLER
Type of connector
rectangular
Kind of connector
female
Manufacturer series
HDC
Number of pins
32
Case
size 16B
Wire cross-section
0.5...4mm2
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight199.25 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1826800000
0 in TME stock
Net price for quantities from 1 pcs - 24.12 USDGross price for quantities from 1 pcs - 24.12 USD
Net price for quantities from 5 pcs - 22.41 USDGross price for quantities from 5 pcs - 22.41 USD
Net price for quantities from 10 pcs - 21.43 USDGross price for quantities from 10 pcs - 21.43 USD
Net price for quantities from 25 pcs - 20.09 USDGross price for quantities from 25 pcs - 20.09 USD
Net price for quantities from 50 pcs - 19.12 USDGross price for quantities from 50 pcs - 19.12 USD
Net price for quantities from 100 pcs - 18.22 USDGross price for quantities from 100 pcs - 18.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.