+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNOKABEL | |
Type of wire | mains | |
Kind of cable | HDGs | |
Cable structure | 3G1mm2 | |
Wire insulation material | LSZH | |
Insulation colour | red | |
Kind of core | Cu | |
Shield structure | unshielded | |
Number of cores | 3 | |
Cable external diameter | 6.8mm | |
Core structure | wire | |
Rated voltage | 0.3kV/0.5kV | |
CPR standard | Eca | |
Conform to the norm | FE180 PH90 E30 FE180 PH90 E90 | |
Kind of material | halogen free, no flame propagation | |
Resistance to | fire, flame | |
Core marking | colours without colour repetition + ground wire | |
Core section | 1mm2 | |
Earth core | yellow-green | |
Cable features | low smoke density | |
Operating temperature | -25...85°C |