+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDLO-3416

Display: LED; alphanumeric; 5x7; 6.9mm; No.char: 4; red; 3.5mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDLO-3416
TME Symbol:
HDLO-3416

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
6.9mm
Number of characters
4
Colour
red
Luminosity
3.5mcd
Mounting
THT
Wavelength
626nm
Operating current
0.11A
Interface
parallel
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HDLO-3416
0 in TME stock
Net price for quantities from 1 pcs - 28.53 USDGross price for quantities from 1 pcs - 28.53 USD
Net price for quantities from 5 pcs - 27.48 USDGross price for quantities from 5 pcs - 27.48 USD
Net price for quantities from 10 pcs - 26.56 USDGross price for quantities from 10 pcs - 26.56 USD
Net price for quantities from 20 pcs - 26.42 USDGross price for quantities from 20 pcs - 26.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.