+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS array | |
Breakdown voltage | 6V | |
Max. forward impulse current | 5A | |
Semiconductor structure | unidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | SOT23-6 | |
Max. off-state voltage | 5V | |
Leakage current | 0.5µA | |
Number of channels | 4 | |
Application | Ethernet, USB | |
Kind of package | reel, tape |