+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDMS2337G0V21C

Automation module: softstart; for DIN rail mounting; 110÷230VAC


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
HDMS2337G0V21C
TME Symbol:
HDMS2337G0V21C

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
terminal block
Operating temperature
-20...65°C
Control voltage
110...230V AC
IP rating
IP00
Rated continuous current
37A
Communictions protocol
Modbus RTU
Gross weight500 g
Certificates
EAN code5350035433041
See other products in this category: Soft Starters CARLO GAVAZZI,
*
HDMS2337G0V21C
0 in TME stock
Net price for quantities from 1 pcs - 958.43 USDGross price for quantities from 1 pcs - 958.43 USD
Net price for quantities from 5 pcs - 894.54 USDGross price for quantities from 5 pcs - 894.54 USD
Net price for quantities from 10 pcs - 830.63 USDGross price for quantities from 10 pcs - 830.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.