+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | detecting | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.001A / 5V DC | |
Illumination | none | |
Leads | for PCB | |
Manufacturer series | HDP | |
Mechanical durability | 100000 cycles | |
Max. contact resistance: | 500mΩ | |
Switching method | OFF-(ON) | |
Mounting | SMT | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 5.7x4.9x1.9mm | |
Electrical life | 100000 cycles | |
Kind of package | reel | |
Colour | grey | |
Switches features | left-side operation | |
Operating temperature | -20...70°C |