+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDS001R

Switch: detecting; Pos: 2; SPST-NO; 0.001A/5VDC; HDS; Rcont max: 1Ω


Manufacturer: C&K

Manufacturer part number:
HDS001R
TME Symbol:
HDS001R

Specification

Manufacturer
C&K
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.001A / 5V DC
Leads
angled, for PCB
Manufacturer series
HDS
Mechanical durability
100000 cycles
Max. contact resistance:
1Ω
Switching method
OFF-(ON)
Mounting
SMT
Min. insulation resistance
0.1GΩ
Body dimensions
3.5x1.4x3mm
Electrical life
100000 cycles
Kind of package
reel, tape
Quantity in set/package
5000pcs.
Contact plating
silver plated
Contact material
phosphor bronze
Operating temperature
-40...80°C
Gross weight30 g
Certificates
See other products in this category: Detect Switches C&K,
See other products from this series.:
*
HDS001R
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 1.19 USDGross price for quantities from 5000 pcs - 1.19 USD