+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDS2102S

Portable oscilloscope; 100MHz; 8bit; LCD 3,5"; Ch: 2; 500Msps


Manufacturer: OWON

Manufacturer part number:
HDS2102S
TME Symbol:
HDS2102S

Specification

Manufacturer
OWON
Type of oscilloscope
portable oscilloscope
Band
100MHz
Vertical resolution
8bit
Kind of display used
LCD 3,5"
Number of channels
2
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, resistance
Sampling
500Msps
Memory record length
8kpts
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.3% + 5 digit), ±(0.3% + 10 digit) @200mV
DC current measuring range
200mA/10A
DC current measuring accuracy
±(0.8% + 10 digit)
AC voltage measuring range
200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(0.8% + 10 digit), ±(1% + 10 digit) @750V
AC current measuring accuracy
±(1% + 10 digit)
AC current measuring range
200mA/10A
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/100MΩ
Resistance measuring accuracy
±(0.8%+3 digit)
Capacitance measuring range
20nF/200nF/2µF/20µF/200µF/2mF
Capacitance measuring accuracy
±(3%+ 10 digit)
Waveform frequency range
0,1Hz...1MHz (ramp waveform), 0,1Hz...5MHz (arbitrary waveform), 0,1Hz...5MHz (pulse waveform), 0,1Hz...5MHz (rectangular waveform), 0,1Hz...25MHz (sinus waveform)
Input coupling
AC, DC, GND
Trigger modes
automatic, normal, single
Rise time
≤3.5ns
Input impedance
1MΩ/16pF
Waveforms
arbitrary, impulse, ramp, rectangular, sinus
Dimensions
198x96x38mm
Manufacturer series
HDS200
Additional functions
  • function generator
  • multimeter
Power supply
  • rechargeable battery Li-Ion 18650 3,7V 2200mAh x2
Standard equipment
  • adjusting tool
  • case
  • oscilloscope probe
  • power supply
  • test lead (BNC - crocodile clips) x2
  • test leads ( 2pcs.)
  • USB cable
Gross weight1.1088 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Portable Oscilloscopes, Scopemeters OWON,
See other products from this series.:
*
HDS2102S
52 in TME stock
Net price for quantities from 1 pcs - 242.63 USDGross price for quantities from 1 pcs - 242.63 USD
Net price for quantities from 3 pcs - 229.65 USDGross price for quantities from 3 pcs - 229.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcs