+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSM-281B

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; blue; 3.4÷6mcd; SMD

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSM-281B
TME Symbol:
HDSM-281B

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
blue
Luminosity
3.4...6mcd
Common electrode
anode
Dimensions
10.8x7.5x3.75mm
Mounting
SMD
Wavelength
470nm
Operating current
20mA
Operating voltage
3.3...4V
Gross weight0.379 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSM-281B
0 in TME stock
Net price for quantities from 1000 pcs - 2.09 USDGross price for quantities from 1000 pcs - 2.09 USD
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerReel = 100 pcs