+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSM-283C

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; red; 3.4÷7.5mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSM-283C
TME Symbol:
HDSM-283C

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
red
Luminosity
3.4...7.5mcd
Common electrode
cathode
Dimensions
10.8x7.5x3.75mm
Mounting
SMD
Wavelength
624nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight0.556 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSM-283C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 500 pcs - 1.77 USDGross price for quantities from 500 pcs - 1.77 USD
Net price for quantities from 1000 pcs - 1.76 USDGross price for quantities from 1000 pcs - 1.76 USD
Net price for quantities from 2000 pcs - 1.72 USDGross price for quantities from 2000 pcs - 1.72 USD
Packaging method by the manufacturer:Reel = 1 000 pcs