+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSM-431L

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; orange; 8.6÷16mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSM-431L
TME Symbol:
HDSM-431L

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
orange
Luminosity
8.6...16mcd
Common electrode
anode
Dimensions
9.8x13x3.75mm
Mounting
SMD
Wavelength
605...611nm
Operating current
20mA
Operating voltage
2.1...2.6V
Gross weight2.2 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSM-431L
0 in TME stock
Net price for quantities from 1000 pcs - 1.44 USDGross price for quantities from 1000 pcs - 1.44 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.