+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSP-0962

Display: LED; 7-segment; 7.4mm; 0.29"; No.char: 1; green; 4.5÷5.5V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-0962
TME Symbol:
HDSP-0962

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.4mm
Digit height
0.29"
Number of characters
1
Colour
green
Luminosity
0.298...1.1mcd
Dimensions
10.2x13.5x2.8mm
Mounting
THT
Wavelength
574nm
Operating current
0.12A
Operating voltage
4.5...5.5V
Display features
programmable
Gross weight1.006 g
Certificates

WATCH VIDEO

See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-0962
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 76.21 USDGross price for quantities from 1 pcs - 76.21 USD
Net price for quantities from 5 pcs - 68.68 USDGross price for quantities from 5 pcs - 68.68 USD
Net price for quantities from 10 pcs - 61.16 USDGross price for quantities from 10 pcs - 61.16 USD