+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of display | LED | |
Kind of display | alphanumeric | |
Digit height | 4.81mm | |
Number of characters | 8 | |
Colour | red | |
Luminosity | 7.5mcd | |
Mounting | THT | |
Wavelength | 635nm | |
Operating voltage | 5V |