+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSP-2533

Display: LED; alphanumeric; 4.57mm; No.char: 8; green; 7.5mcd; 5V

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-2533
TME Symbol:
HDSP-2533

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Digit height
4.57mm
Number of characters
8
Colour
green
Luminosity
7.5mcd
Mounting
THT
Wavelength
574nm
Operating voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HDSP-2533
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order