+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BROADCOM (AVAGO) | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 14.22mm | |
Digit height | 0.56" | |
Number of characters | 2 | |
Colour | green | |
Luminosity | 2.28...5.13mcd | |
Common electrode | anode | |
Dimensions | 25x18.6x8mm | |
Mounting | THT | |
Wavelength | 564.5...576.5nm | |
Operating current | 10mA | |
Operating voltage | 2...2.4V |