+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSP-523G

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 2; green; cathode


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-523G
TME Symbol:
HDSP-523G

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
2
Colour
green
Luminosity
2.28...5.13mcd
Common electrode
cathode
Dimensions
25x18.6x8mm
Mounting
THT
Wavelength
564.5...576.5nm
Operating current
10mA
Operating voltage
2...2.4V
Gross weight4.28 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-523G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 20 pcs - 1.25 USDGross price for quantities from 20 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Packaging method by the manufacturer:Tube = 20 pcs