+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSP-703G

Display: LED; matrix; 5x7; 17.3mm; green; 0.96÷4.2mcd; cathode

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-703G
TME Symbol:
HDSP-703G

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Digit height
17.3mm
Colour
green
Luminosity
0.96...4.2mcd
Common electrode
cathode
Dimensions
17.8x12.7x6.3mm
Mounting
THT
Wavelength
570nm
Operating current
20mA
Operating voltage
1.8...2.5V
Frame colour
grey
Gross weight3.1 g
Certificates
See other products in this category: LED displays - matrix BROADCOM (AVAGO),
*
HDSP-703G
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 3.05 USDGross price for quantities from 300 pcs - 3.05 USD
Net price for quantities from 600 pcs - 2.89 USDGross price for quantities from 600 pcs - 2.89 USD