+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSP-F101

Display: LED; 7-segment; 10mm; 0.4"; No.char: 1; red; 0.33÷3.9mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-F101
TME Symbol:
HDSP-F101

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.4"
Number of characters
1
Colour
red
Luminosity
0.33...3.9mcd
Common electrode
anode
Dimensions
9.79x12.9x6.36mm
Mounting
THT
Wavelength
637nm
Operating current
5mA
Operating voltage
1.6...1.7V
Gross weight0.95 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-F101
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 5 pcs - 5.46 USDGross price for quantities from 5 pcs - 5.46 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 25 pcs - 4.50 USDGross price for quantities from 25 pcs - 4.50 USD
Net price for quantities from 50 pcs - 4.20 USDGross price for quantities from 50 pcs - 4.20 USD
Net price for quantities from 100 pcs - 4.06 USDGross price for quantities from 100 pcs - 4.06 USD
Net price for quantities from 125 pcs - 4.00 USDGross price for quantities from 125 pcs - 4.00 USD
Net price for quantities from 600 pcs - 3.79 USDGross price for quantities from 600 pcs - 3.79 USD
Packaging method by the manufacturer:Tube = 25 pcs