+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 10mm | |
Digit height | 0.4" | |
Number of characters | 1 | |
Colour | red | |
Luminosity | 0.33...3.9mcd | |
Common electrode | cathode | |
Dimensions | 9.79x12.9x6.36mm | |
Mounting | THT | |
Wavelength | 637nm | |
Operating current | 5mA | |
Operating voltage | 1.6...1.7V |