+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSP-H101

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; red; 0.4÷0.7mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-H101
TME Symbol:
HDSP-H101

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
0.4...0.7mcd
Common electrode
anode
Dimensions
17.02x12.57mm
Mounting
THT
Wavelength
637nm
Operating current
5mA
Operating voltage
1.6...1.7V
Gross weight1.993 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-H101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 40 pcs - 3.37 USDGross price for quantities from 40 pcs - 3.37 USD
Net price for quantities from 120 pcs - 3.18 USDGross price for quantities from 120 pcs - 3.18 USD
Net price for quantities from 520 pcs - 2.92 USDGross price for quantities from 520 pcs - 2.92 USD
Packaging method by the manufacturer:
Tube = 40 pcs