+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSP-H108

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 1; red; 0.4÷4.2mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-H108
TME Symbol:
HDSP-H108

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
0.4...4.2mcd
Common electrode
cathode
Dimensions
12.573x17.05x8mm
Mounting
THT
Wavelength
637nm
Operating current
5mA
Operating voltage
1.6...1.7V
Gross weight1.91 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-H108
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Packaging method by the manufacturer:Tube = 40 pcs