+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSP-H153

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 1; red; 9.1÷16mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-H153
TME Symbol:
HDSP-H153

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
9.1...16mcd
Common electrode
cathode
Dimensions
12.573x17.05x8mm
Mounting
THT
Wavelength
637nm
Operating current
20mA
Operating voltage
1.8...3V
Gross weight1.97 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-H153
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 40 pcs - 3.58 USDGross price for quantities from 40 pcs - 3.58 USD
Net price for quantities from 80 pcs - 3.38 USDGross price for quantities from 80 pcs - 3.38 USD
Net price for quantities from 120 pcs - 3.30 USDGross price for quantities from 120 pcs - 3.30 USD
Net price for quantities from 200 pcs - 3.17 USDGross price for quantities from 200 pcs - 3.17 USD
Net price for quantities from 320 pcs - 3.07 USDGross price for quantities from 320 pcs - 3.07 USD
Net price for quantities from 400 pcs - 3.04 USDGross price for quantities from 400 pcs - 3.04 USD
Net price for quantities from 640 pcs - 2.94 USDGross price for quantities from 640 pcs - 2.94 USD
Net price for quantities from 800 pcs - 2.91 USDGross price for quantities from 800 pcs - 2.91 USD
Packaging method by the manufacturer:Tube = 40 pcs