+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSP-H3G1

Display: LED; 7-segment; 9.14mm; No.char: 1; green; anode

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-H3G1
TME Symbol:
HDSP-H3G1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
9.14mm
Number of characters
1
Colour
green
Common electrode
anode
Dimensions
7.5x14x8.5mm
Wavelength
571nm
Gross weight1.4 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-H3G1
0 in TME stock
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
No. of pieces (Multiplicity: 500)