+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDSP-H5E3

Display: LED; 7-segment; 13.2mm; No.char: 1; red; cathode

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-H5E3
TME Symbol:
HDSP-H5E3

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Number of characters
1
Colour
red
Common electrode
cathode
Dimensions
12.4x17.6x6.9mm
Wavelength
625nm
Gross weight2.2 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-H5E3
0 in TME stock
Net price for quantities from 960 pcs - 0.75 USDGross price for quantities from 960 pcs - 0.75 USD
No. of pieces (Multiplicity: 960)