+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDT15-PT

Connector: D-Sub HD; PIN: 15; socket; male; straight; THT; 5A; 20mΩ

Manufacturer: ADAM TECH

Manufacturer part number:
HDT15-PT
TME Symbol:
HDT15-PT

Specification

Manufacturer
ADAM TECH
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
male
Spatial orientation
straight
Electrical mounting
THT
Current rating
5A
Max. contact resistance:
20mΩ
Contact plating
gold-plated
Gross weight4.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets ADAM TECH,
*
HDT15-PT
333 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcs