+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDV650W-10G

Inspection camera; Display: LCD 5,7"; Len: 10m; Probe dia: 25mm

Manufacturer: EXTECH

Manufacturer part number:
HDV650W-10G
TME Symbol:
HDV650W-10G

Specification

Manufacturer
EXTECH
Type of meter
inspection camera
Kind of display used
LCD 5,7"
Cable length
10m
Probe diameter
25mm
IP rating
IP57
Interface
USB
Display resolution
640x480
Supported formats
AVI, JPEG
Power supply
  • rechargeable battery Li-Po 3,7V x1
Measuring instrument features
  • LED for measurement spot illumination
  • waterproof enclosure
Standard equipment
  • AV cable
  • battery charger/power supply
  • case
  • connection cable
  • USB cable
  • wireless camera with controllable probe
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V x1
Gross weight1.6 kg

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes EXTECH
*
HDV650W-10G
Product withdrawn from the offer
Use the specification table below to search for similar products