+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDV750

Inspection camera; Display: LCD TFT 5"; IP54,IP67 (probe); 30Hz

NEW

Manufacturer: EXTECH

Manufacturer part number:
HDV750
TME Symbol:
HDV750

Specification

Manufacturer
EXTECH
Type of meter
inspection camera
Kind of display used
LCD TFT 5"
IP rating
IP54, IP67 (probe)
Resistance to
fall from 1m height
Operating temperature
-10...60°C
Dimensions
161.9x127.9x30mm
Measuring instrument features
posibility of connecting a 2nd screen
Related items
HDV7C-49-DUAL-1, HDV7C-55-3, HDV7C-55-HD-1, HDV7C-A2-39-HD-1, HDV7C-A2-45-15, HDV7C-A4-60-1, HDV7C-A4-60-3, HDV7C-P28-30
Display resolution
800x480
Supported formats
JPEG, MP4
Touchpad
yes
Refresh rate
30Hz
Power supply
  • rechargeable battery Li-Ion 3,6V 9800mAh x1
Standard equipment
  • adapters
  • camera probe
  • hard case
  • HDMI cable
  • mains cable
  • microSD 32GB memory card
  • probe HDV7C-P28-30
  • USB C / USB A cable
  • user's manual
Interface
  • microSD
  • USB C
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,6V 9800mAh x1
Gross weight5.91 kg
EAN code793950637500
See other products in this category: Inspection Cameras, Boroscopes EXTECH
*
HDV750
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.