+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of measuring probe | for inspection camera | |
Viewing angle | 90° | |
Camera resolution | 1280x720 | |
Probe diameter | 5.5mm | |
Probe length | 1m | |
IP rating | IP67 | |
Operating temperature | -10...60°C | |
Related items | HDV700, HDV710, HDV720, HDV730, HDV740, HDV750 |