+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of measuring probe | for inspection camera | |
Viewing angle | 87.1° | |
Camera resolution | 640x480 | |
Probe diameter | 6mm | |
Probe length | 1m | |
IP rating | IP67 | |
Operating temperature | -10...60°C | |
Measuring instrument features | 4-way camera movement | |
Related items | HDV700, HDV710, HDV720, HDV730, HDV740, HDV750 |