+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HDV7C-A4-60-3

Probe: for inspection camera; 87.1°; Cam.res: 640x480; IP67

NEW

Manufacturer: EXTECH

Manufacturer part number:
HDV7C-A4-60-3
TME Symbol:
HDV7C-A4-60-3

Specification

Manufacturer
EXTECH
Type of measuring probe
for inspection camera
Viewing angle
87.1°
Camera resolution
640x480
Probe diameter
5.5mm
Probe length
3m
IP rating
IP67
Operating temperature
-10...60°C
Measuring instrument features
4-way camera movement
Related items
HDV700, HDV710, HDV720, HDV730, HDV740, HDV750
Gross weight350 g
EAN code793950637074
See other products in this category: Inspection Cameras, Boroscopes EXTECH
*
HDV7C-A4-60-3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.