+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEDER | |
Type of relay | reed switch | |
Coil voltage | 6V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 5A | |
Switched voltage | max. 10kV AC, max. 10kV DC | |
Coil resistance | 40Ω | |
Coil power consumption | 0.9W | |
Manufacturer series | HE | |
Operating temperature | -20...70°C |