+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IDEC | |
Type of safety switch | enabling switch | |
Manufacturer series | HE1B | |
Contacts configuration | SPST | |
IP rating | IP40 | |
Body material | plastic | |
Colour | yellow | |
Contacts electrical parameters | 250V AC / 750mA | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -40...80°C |