+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE1H478M25035HA

Capacitor: electrolytic; SNAP-IN; 4700uF; 50VDC; Ø25x35mm; ±20%

Manufacturer: SAMWHA

Manufacturer part number:
HE1H478M25035HA
TME Symbol:
HE1H478M25035HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
4.7mF
Operating voltage
50V DC
Body dimensions
Ø25x35mm
Tolerance
±20%
Operating temperature
-40...105°C
Number of terminals
2
Height
35mm
Diameter
25mm
Gross weight21.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE1H478M25035HA
153 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 150 pcs - 1.18 USDGross price for quantities from 150 pcs - 1.18 USD
Net price for quantities from 300 pcs - 1.14 USDGross price for quantities from 300 pcs - 1.14 USD
Net price for quantities from 450 pcs - 1.13 USDGross price for quantities from 450 pcs - 1.13 USD
Net price for quantities from 900 pcs - 1.12 USDGross price for quantities from 900 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 450 pcs