+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE2A108M22035HA

Capacitor: electrolytic; SNAP-IN; 1000uF; 100VDC; Ø22x35mm; ±20%

Manufacturer: SAMWHA

Manufacturer part number:
HE2A108M22035HA
TME Symbol:
HE2A108M22035HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
100V DC
Body dimensions
Ø22x35mm
Tolerance
±20%
Operating temperature
-40...105°C
Number of terminals
2
Height
35mm
Diameter
22mm
Gross weight15.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE2A108M22035HA
481 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.99 USDGross price for quantities from 200 pcs - 0.99 USD
Net price for quantities from 400 pcs - 0.97 USDGross price for quantities from 400 pcs - 0.97 USD
Net price for quantities from 600 pcs - 0.95 USDGross price for quantities from 600 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs