+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE2A108M25030HA

Capacitor: electrolytic; SNAP-IN; 1000uF; 100VDC; Ø25x30mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HE2A108M25030HA
TME Symbol:
HE2A108M25030HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
100V DC
Body dimensions
Ø25x30mm
Tolerance
±20%
Operating temperature
-40...105°C
Number of terminals
2
Height
30mm
Diameter
25mm
Gross weight16.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE2A108M25030HA
205 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 150 pcs - 1.11 USDGross price for quantities from 150 pcs - 1.11 USD
Net price for quantities from 300 pcs - 1.08 USDGross price for quantities from 300 pcs - 1.08 USD
Net price for quantities from 450 pcs - 1.07 USDGross price for quantities from 450 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 450 pcs