+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE2AN-S-AC100V

Relay: electromagnetic; Ucoil: 100VAC; DPST-NO; Icontacts max: 25A


Manufacturer: PANASONIC

Manufacturer part number:
HE2AN-S-AC100V
TME Symbol:
HE2AN-S-AC100V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
100V AC
Contacts configuration
DPST-NO
Contact current max.
25A
Coil current
22.1mA
Relay variant
monostable, power
Manufacturer series
HE
Mounting
screw type
Body dimensions
50x34x52.8mm
AC contacts rating @R
25A / 277V AC
Contact material
AgSnO2
Leads
screw
Contact resistance
100Ω
Operate time
30ms
Mechanical durability
5000000 cycles
Coil power consumption
2.7VA
Electrical life
100000 cycles
Operating temperature
-50...55°C
Gross weight120 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
See other products from this series.:
*
HE2AN-S-AC100V
0 in TME stock
Net price for quantities from 50 pcs - 16.91 USDGross price for quantities from 50 pcs - 16.91 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.