+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 6V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 25A | |
Coil current | 320mA | |
Relay variant | monostable, power | |
Manufacturer series | HE | |
Mounting | screw type | |
Body dimensions | 50x34x52.8mm | |
AC contacts rating @R | 25A / 277V AC | |
Coil resistance | 18.8Ω | |
Contact material | AgSnO2 | |
Leads | screw | |
Coil power consumption | 1.92W | |
Contact resistance | 100Ω | |
Operate time | 30ms | |
Mechanical durability | 10000000 cycles | |
Electrical life | 100000 cycles | |
Operating temperature | -50...55°C |