+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE2E477M30030HA

Capacitor: electrolytic; SNAP-IN; 470uF; 250VDC; Ø30x30mm; ±20%

Manufacturer: SAMWHA

Manufacturer part number:
HE2E477M30030HA
TME Symbol:
HE2E477M30030HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
250V DC
Body dimensions
Ø30x30mm
Tolerance
±20%
Operating temperature
-40...105°C
Number of terminals
2
Height
30mm
Diameter
30mm
Gross weight27.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE2E477M30030HA
133 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 200 pcs - 1.50 USDGross price for quantities from 200 pcs - 1.50 USD
Net price for quantities from 300 pcs - 1.48 USDGross price for quantities from 300 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs