+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE2G227M25040HA

Capacitor: electrolytic; SNAP-IN; 220uF; 400VDC; Ø25x40mm; ±20%

NEW

Manufacturer: SAMWHA

Manufacturer part number:
HE2G227M25040HA
TME Symbol:
HE2G227M25040HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
400V DC
Body dimensions
Ø25x40mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-25...105°C
Number of terminals
2
Height
40mm
Diameter
25mm
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE2G227M25040HA
0 in TME stock
Net price for quantities from 150 pcs - 10.11 USDGross price for quantities from 150 pcs - 10.11 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.